Bosch 0601530103 Corded 230V 2 mm Electric Nibblers

RS Stock No.: 373-0669Brand: BoschManufacturers Part No.: 0601530103
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

Bosch

Tool Type

Electric Nibblers

Corded/Cordless

Corded

Cutting Capacity

2 mm

Voltage Rating

230V

Plug Type

Type C - EuroPlug

Model Number

GNA 2.0

Country of Origin

Germany

Product details

500 W Nibbler

Nibbler ideal for sheet metal craftsmen. Perfect control over curves. Suitable for cut-out panel sections. Quick change punch.
Protected slide switch, convenient to operate.

Bosch Grinders, Saws & Routers

€ 845.00

€ 845.00 Each (Exc. Vat)

€ 1,047.80

€ 1,047.80 Each (inc. VAT)

Bosch 0601530103 Corded 230V 2 mm Electric Nibblers

€ 845.00

€ 845.00 Each (Exc. Vat)

€ 1,047.80

€ 1,047.80 Each (inc. VAT)

Bosch 0601530103 Corded 230V 2 mm Electric Nibblers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Tool Type

Electric Nibblers

Corded/Cordless

Corded

Cutting Capacity

2 mm

Voltage Rating

230V

Plug Type

Type C - EuroPlug

Model Number

GNA 2.0

Country of Origin

Germany

Product details

500 W Nibbler

Nibbler ideal for sheet metal craftsmen. Perfect control over curves. Suitable for cut-out panel sections. Quick change punch.
Protected slide switch, convenient to operate.

Bosch Grinders, Saws & Routers