Bosch GKS GKS 18V-57 G 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 268-4211Brand: BoschManufacturers Part No.: 06016A2101
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

42 mm, 57 mm

Model Number

GKS 18V-57 G

Voltage Rating

18V

Series

GKS

Country of Origin

China

Stock information temporarily unavailable.

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 536.80

€ 536.80 Each (inc. VAT)

Bosch GKS GKS 18V-57 G 165mm Cordless Hand-Held Circular Saw, 18V

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 536.80

€ 536.80 Each (inc. VAT)

Bosch GKS GKS 18V-57 G 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

42 mm, 57 mm

Model Number

GKS 18V-57 G

Voltage Rating

18V

Series

GKS

Country of Origin

China