Technical Document
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
11000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Wattage
700W
Number of Batteries
1
Weight
2.2kg
Length
293mm
Model Number
GWS 18V-7
Country of Origin
China
Stock information temporarily unavailable.
€ 291.00
€ 291.00 1 Set (Exc. Vat)
€ 355.02
€ 355.02 1 Set (inc. VAT)
Bosch GWS 18V-7 125mm Cordless Angle Grinder
1
€ 291.00
€ 291.00 1 Set (Exc. Vat)
€ 355.02
€ 355.02 1 Set (inc. VAT)
Bosch GWS 18V-7 125mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
11000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Wattage
700W
Number of Batteries
1
Weight
2.2kg
Length
293mm
Model Number
GWS 18V-7
Country of Origin
China