Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschLevelling Accuracy
±1mm/m
Alignment Level
Yes
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Power Source
Battery
Dimensions
142 x 27 x 30mm
Weight
120g
Height
30mm
Width
27mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Length
142mm
Model Number p
PLL 5
Päritoluriik
China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Bosch PLL 5, 635nm Red Laser Level
1
P.O.A.
Bosch PLL 5, 635nm Red Laser Level
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschLevelling Accuracy
±1mm/m
Alignment Level
Yes
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Power Source
Battery
Dimensions
142 x 27 x 30mm
Weight
120g
Height
30mm
Width
27mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Length
142mm
Model Number p
PLL 5
Päritoluriik
China