Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall

RS tootekood: 768-3198Bränd: BoschTootja Part nr.: 2608585898
brand-logo
Kuva kõik kategoorias Drill Bits

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Number of Pieces

5

Päritoluriik

China

Toote üksikasjad

Bosch HSS-Co Cobalt Drill Bits (DIN 338)

Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels. The HSS-Co drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm. These drills are ideal for use with pillar drills and drill stands.

Teid võib huvitada
RS PRO HSCo Twist Drill Bit, 10mm Diameter, 133mm Overall
€ 163,481 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 99,50

€ 19,90 tk (pakis 5) (ilma käibemaksuta)

€ 121,39

€ 24,278 tk (pakis 5) (koos käibemaksuga)

Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall

€ 99,50

€ 19,90 tk (pakis 5) (ilma käibemaksuta)

€ 121,39

€ 24,278 tk (pakis 5) (koos käibemaksuga)

Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO HSCo Twist Drill Bit, 10mm Diameter, 133mm Overall
€ 163,481 pakk 10 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Number of Pieces

5

Päritoluriik

China

Toote üksikasjad

Bosch HSS-Co Cobalt Drill Bits (DIN 338)

Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels. The HSS-Co drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm. These drills are ideal for use with pillar drills and drill stands.

Teid võib huvitada
RS PRO HSCo Twist Drill Bit, 10mm Diameter, 133mm Overall
€ 163,481 pakk 10 tk (ilma käibemaksuta)