Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschDisc Diameter
150mm
Disc Type
Sanding Disc
Abrasive Material
Silicon Carbide
Grit Size
P80
Number in Pack
5
Grade
Medium
Series
F355
Päritoluriik
Switzerland
Toote üksikasjad
BOSCH Circular Sanding Discs
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
€ 7,70
€ 7,70 1 pakk 5 tk (ilma käibemaksuta)
€ 9,55
€ 9,55 1 pakk 5 tk (koos käibemaksuga)
1
€ 7,70
€ 7,70 1 pakk 5 tk (ilma käibemaksuta)
€ 9,55
€ 9,55 1 pakk 5 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschDisc Diameter
150mm
Disc Type
Sanding Disc
Abrasive Material
Silicon Carbide
Grit Size
P80
Number in Pack
5
Grade
Medium
Series
F355
Päritoluriik
Switzerland
Toote üksikasjad
BOSCH Circular Sanding Discs
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.