Bosch GOL 20 G Optical Level, 20, IP54, GOL 20 G

RS Stock No.: 735-6748Brand: BoschManufacturers Part No.: GOL 20 G
brand-logo
View all in Optical Levels

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Gons

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL 20 G

Country of Origin

China

Product details

Optical Level (GOL 20 G)

Optical level ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.

20x magnification
Endless angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target

You may be interested in
Stock information temporarily unavailable.

€ 223.00

€ 223.00 Each (Exc. Vat)

€ 272.06

€ 272.06 Each (inc. VAT)

Bosch GOL 20 G Optical Level, 20, IP54, GOL 20 G

€ 223.00

€ 223.00 Each (Exc. Vat)

€ 272.06

€ 272.06 Each (inc. VAT)

Bosch GOL 20 G Optical Level, 20, IP54, GOL 20 G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Gons

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL 20 G

Country of Origin

China

Product details

Optical Level (GOL 20 G)

Optical level ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.

20x magnification
Endless angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target

You may be interested in