Bott Sitting, Standing Computer Desk, 342mm x 350mm x 290mm

RS Stock No.: 272-3982Brand: BottManufacturers Part No.: 16928050.16
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

No

Material

Steel

Depth

290mm

Height

342mm

Width

350mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Bott Sitting, Standing Computer Desk, 342mm x 350mm x 290mm

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Bott Sitting, Standing Computer Desk, 342mm x 350mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

No

Material

Steel

Depth

290mm

Height

342mm

Width

350mm

Country of Origin

United Kingdom