Technical Document
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
1
Material
Sheet Steel
Dimensions
525 x 550 x 2000mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 600.00
€ 600.00 Each (Exc. Vat)
€ 732.00
€ 732.00 Each (inc. VAT)
Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 2000mm
1
€ 600.00
€ 600.00 Each (Exc. Vat)
€ 732.00
€ 732.00 Each (inc. VAT)
Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 2000mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
1
Material
Sheet Steel
Dimensions
525 x 550 x 2000mm
Country of Origin
United Kingdom