Technical Document
Specifications
Brand
BottType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Drawers
3
Material
Sheet Steel
Dimensions
650 x 650 x 900mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,115.00
€ 1,115.00 Each (Exc. Vat)
€ 1,360.30
€ 1,360.30 Each (inc. VAT)
Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 650 x 900mm
1
€ 1,115.00
€ 1,115.00 Each (Exc. Vat)
€ 1,360.30
€ 1,360.30 Each (inc. VAT)
Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 650 x 900mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Drawers
3
Material
Sheet Steel
Dimensions
650 x 650 x 900mm
Country of Origin
United Kingdom