Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
G 1/2 Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
G
Body Material
Stainless Steel
Maximum Operating Pressure
400bar
Country of Origin
France
€ 97.50
€ 97.50 Each (Exc. Vat)
€ 118.95
€ 118.95 Each (inc. VAT)
1
€ 97.50
€ 97.50 Each (Exc. Vat)
€ 118.95
€ 118.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
G 1/2 Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
G
Body Material
Stainless Steel
Maximum Operating Pressure
400bar
Country of Origin
France