Bourdon Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

RS tootekood: 136-5211Bränd: BourdonTootja Part nr.: MEX5-D30.B19
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourdon

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1.0%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Päritoluriik

China

Toote üksikasjad

Baumer Industrial Pressure Gauges - Class 1.0

Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 132,00

€ 132,00 tk (ilma käibemaksuta)

€ 163,68

€ 163,68 tk (koos käibemaksuga)

Bourdon Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

Kalibreeringu tüüp

€ 132,00

€ 132,00 tk (ilma käibemaksuta)

€ 163,68

€ 163,68 tk (koos käibemaksuga)

Bourdon Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourdon

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1.0%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Päritoluriik

China

Toote üksikasjad

Baumer Industrial Pressure Gauges - Class 1.0

Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Teid võib huvitada