2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296

RS tootekood: 785-9843PBränd: BournsTootja Part nr.: 3296Z-1-222LF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

2.2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.19 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30193983

Päritoluriik

Costa Rica

Toote üksikasjad

Side Adjust 3296Z Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 23,50

€ 2,35 tk (torus) (ilma käibemaksuta)

€ 28,67

€ 2,87 tk (torus) (koos käibemaksuga)

2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Valige pakendi tüüp

€ 23,50

€ 2,35 tk (torus) (ilma käibemaksuta)

€ 28,67

€ 2,87 tk (torus) (koos käibemaksuga)

2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 24€ 2,35
25 - 49€ 2,10
50 - 99€ 1,95
100+€ 1,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

2.2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.19 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30193983

Päritoluriik

Costa Rica

Toote üksikasjad

Side Adjust 3296Z Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more