20Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

RS tootekood: 167-4496Bränd: BournsTootja Part nr.: 3313J-1-200E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

20Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Shaft Diameter

1.93 mm

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 050,00

€ 1,05 tk (rullis 1000) (ilma käibemaksuta)

€ 1 302,00

€ 1,302 tk (rullis 1000) (koos käibemaksuga)

20Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

€ 1 050,00

€ 1,05 tk (rullis 1000) (ilma käibemaksuta)

€ 1 302,00

€ 1,302 tk (rullis 1000) (koos käibemaksuga)

20Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

20Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Shaft Diameter

1.93 mm

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more