47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

RS tootekood: 796-4740Bränd: BournsTootja Part nr.: 3313J-1-473E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

47kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,00

€ 2,00 tk (ilma käibemaksuta)

€ 2,48

€ 2,48 tk (koos käibemaksuga)

47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Valige pakendi tüüp

€ 2,00

€ 2,00 tk (ilma käibemaksuta)

€ 2,48

€ 2,48 tk (koos käibemaksuga)

47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

47kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more