Technical Document
Specifications
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C