5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS tootekood: 522-2772Bränd: BournsTootja Part nr.: 3386P-1-502LFDistrelec Article No.: 16434363
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

3386P Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Trimmer Potentiometer Bourns
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1,55

€ 1,55 tk (ilma käibemaksuta)

€ 1,92

€ 1,92 tk (koos käibemaksuga)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Valige pakendi tüüp

€ 1,55

€ 1,55 tk (ilma käibemaksuta)

€ 1,92

€ 1,92 tk (koos käibemaksuga)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 1,55
10 - 99€ 1,20
100 - 499€ 1,05
500 - 999€ 0,90
1000+€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Trimmer Potentiometer Bourns
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

3386P Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Trimmer Potentiometer Bourns
P.O.A.tk (ilma käibemaksuta)