Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
2W
Mounting Type
Servo Mount
Termination Style
Solder Lug
Shaft Diameter
6.342 mm
Tolerance
±5%
Product details
Precision - Multi-Turn and Servo
Stock information temporarily unavailable.
Price on Asking
Bourns 1kΩ Linear Potentiometer Servo Mount, 3540S-TAL-102
1
Price on Asking
Bourns 1kΩ Linear Potentiometer Servo Mount, 3540S-TAL-102
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
2W
Mounting Type
Servo Mount
Termination Style
Solder Lug
Shaft Diameter
6.342 mm
Tolerance
±5%
Product details