Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A

RS tootekood: 167-4527Bränd: BournsTootja Part nr.: 3549H-1AA-103A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±10%

Päritoluriik

Mexico

Toote üksikasjad

3549 Series 22mm 10 Turn Precision Potentiometer

The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 267,50

€ 53,50 Each (In a Tray of 5) (ilma käibemaksuta)

€ 326,35

€ 65,27 Each (In a Tray of 5) (koos käibemaksuga)

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A

€ 267,50

€ 53,50 Each (In a Tray of 5) (ilma käibemaksuta)

€ 326,35

€ 65,27 Each (In a Tray of 5) (koos käibemaksuga)

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±10%

Päritoluriik

Mexico

Toote üksikasjad

3549 Series 22mm 10 Turn Precision Potentiometer

The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more