Bourns Modular Contact

RS tootekood: 461-7286PBränd: BournsTootja Part nr.: 70AAJ-4-M0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Gender

Male

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

3A

Voltage Rating

60 V

Toote üksikasjad

70AA Series

70AA Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

Lao andmed ajutiselt ei ole saadaval.

€ 31,25

€ 1,25 tk (rullis) (ilma käibemaksuta)

€ 38,75

€ 1,55 tk (rullis) (koos käibemaksuga)

Bourns Modular Contact
Valige pakendi tüüp

€ 31,25

€ 1,25 tk (rullis) (ilma käibemaksuta)

€ 38,75

€ 1,55 tk (rullis) (koos käibemaksuga)

Bourns Modular Contact
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
25 - 45€ 1,25€ 6,25
50 - 120€ 1,10€ 5,50
125 - 245€ 0,992€ 4,96
250+€ 0,861€ 4,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Gender

Male

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

3A

Voltage Rating

60 V

Toote üksikasjad

70AA Series

70AA Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.