Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
93
Country of Origin
Mexico
Product details
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
€ 192.50
€ 7.70 Each (Supplied in a Box) (Exc. Vat)
€ 238.70
€ 9.55 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
25
€ 192.50
€ 7.70 Each (Supplied in a Box) (Exc. Vat)
€ 238.70
€ 9.55 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
25
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
25 - 49 | € 7.70 |
50 - 99 | € 7.20 |
100 - 249 | € 6.70 |
250+ | € 6.10 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
93
Country of Origin
Mexico
Product details
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles