Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD

RS tootekood: 183-7232Bränd: BournsTootja Part nr.: BPS110-AG01P0-2DG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 34,60

€ 34,60 tk (ilma käibemaksuta)

€ 42,21

€ 42,21 tk (koos käibemaksuga)

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD
Valige pakendi tüüp

€ 34,60

€ 34,60 tk (ilma käibemaksuta)

€ 42,21

€ 42,21 tk (koos käibemaksuga)

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada