Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS tootekood: 181-4411Bränd: BournsTootja Part nr.: CAT16-472J4LFDistrelec Article No.: 30307687
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 100,00

€ 0,02 tk (rullis 5000) (ilma käibemaksuta)

€ 124,00

€ 0,025 tk (rullis 5000) (koos käibemaksuga)

Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

€ 100,00

€ 0,02 tk (rullis 5000) (ilma käibemaksuta)

€ 124,00

€ 0,025 tk (rullis 5000) (koos käibemaksuga)

Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more