Bourns, CAY16 22Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS tootekood: 522-5620Bränd: BournsTootja Part nr.: CAY16-220J4LFDistrelec Article No.: 30307694
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

22Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

CAY16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Toote üksikasjad

CAY16 Series Convex Chip Resistor Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAY16 convex chip resistor array,22R
P.O.A.tk (pakis 50) (ilma käibemaksuta)

€ 1,20

€ 0,024 tk (pakis 50) (ilma käibemaksuta)

€ 1,49

€ 0,03 tk (pakis 50) (koos käibemaksuga)

Bourns, CAY16 22Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Valige pakendi tüüp

€ 1,20

€ 0,024 tk (pakis 50) (ilma käibemaksuta)

€ 1,49

€ 0,03 tk (pakis 50) (koos käibemaksuga)

Bourns, CAY16 22Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
50 - 200€ 0,024€ 1,20
250 - 1200€ 0,022€ 1,10
1250+€ 0,022€ 1,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAY16 convex chip resistor array,22R
P.O.A.tk (pakis 50) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

22Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

CAY16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Toote üksikasjad

CAY16 Series Convex Chip Resistor Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAY16 convex chip resistor array,22R
P.O.A.tk (pakis 50) (ilma käibemaksuta)