Bourns CRF0805 10mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W

RS Stock No.: 181-4396Brand: BournsManufacturers Part No.: CRF0805-FZ-R010ELFDistrelec Article No.: 30219522
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

10MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

CRF0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 550.00

€ 0.11 Each (On a Reel of 5000) (Exc. Vat)

€ 682.00

€ 0.136 Each (On a Reel of 5000) (inc. VAT)

Bourns CRF0805 10mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W

€ 550.00

€ 0.11 Each (On a Reel of 5000) (Exc. Vat)

€ 682.00

€ 0.136 Each (On a Reel of 5000) (inc. VAT)

Bourns CRF0805 10mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

10MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

CRF0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more