Bourns CRL 330mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

RS tootekood: 167-5442Bränd: BournsTootja Part nr.: CRL0805-JW-R330ELF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

330mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

0805 Format Resistor, CRL0805 Series - 5%

Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 0,032 tk (rullis 5000) (ilma käibemaksuta)

€ 198,40

€ 0,04 tk (rullis 5000) (koos käibemaksuga)

Bourns CRL 330mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

€ 160,00

€ 0,032 tk (rullis 5000) (ilma käibemaksuta)

€ 198,40

€ 0,04 tk (rullis 5000) (koos käibemaksuga)

Bourns CRL 330mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

330mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

0805 Format Resistor, CRL0805 Series - 5%

Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more