Bourns, CVH252009, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc

RS tootekood: 180-8987Bränd: BournsTootja Part nr.: CVH252009-4R7M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.1A

Package/Case

1008

Length

2.5mm

Depth

2mm

Automotive Standard

AEC-Q

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

110mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 65,00

€ 0,13 tk (rullis 500) (ilma käibemaksuta)

€ 80,60

€ 0,161 tk (rullis 500) (koos käibemaksuga)

Bourns, CVH252009, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc

€ 65,00

€ 0,13 tk (rullis 500) (ilma käibemaksuta)

€ 80,60

€ 0,161 tk (rullis 500) (koos käibemaksuga)

Bourns, CVH252009, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
500 - 500€ 0,13€ 65,00
1000 - 1500€ 0,098€ 49,00
2000+€ 0,093€ 46,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.1A

Package/Case

1008

Length

2.5mm

Depth

2mm

Automotive Standard

AEC-Q

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

110mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more