Bourns 5V dc 32 Pulse Optical Encoder with a 3.18 mm Slotted Shaft, Bracket Mount, Axial PC Pin

RS tootekood: 134-8141Bränd: BournsTootja Part nr.: ES14A0D-E28-L032N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Pulses Per Revolution

32

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

3.18 mm

Shaft Length

22.23mm

Mounting Hole Diameter

1.73 mm, 14 mm

Mounting Type

Bracket Mount

Shaft Style

Slotted

Termination Style

Axial PC Pin

Maximum Operating Speed

1000rpm

Current Rating

26mA

Päritoluriik

Mexico

Toote üksikasjad

Bourns ES14 14mm Rotary Optical Encoders

Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability. This optical encoder features a 1/8 ” stainless steel shaft supported by ball bearings with optional PCB mount bracket or cable and connector. Available in a bushing mount confi guration with a rotational life of up to 50 million cycles, it is a highly versatile panel mount rotary optical encoder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 575,00

€ 63,00 tk (torus 25) (ilma käibemaksuta)

€ 1 953,00

€ 78,12 tk (torus 25) (koos käibemaksuga)

Bourns 5V dc 32 Pulse Optical Encoder with a 3.18 mm Slotted Shaft, Bracket Mount, Axial PC Pin

€ 1 575,00

€ 63,00 tk (torus 25) (ilma käibemaksuta)

€ 1 953,00

€ 78,12 tk (torus 25) (koos käibemaksuga)

Bourns 5V dc 32 Pulse Optical Encoder with a 3.18 mm Slotted Shaft, Bracket Mount, Axial PC Pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Pulses Per Revolution

32

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

3.18 mm

Shaft Length

22.23mm

Mounting Hole Diameter

1.73 mm, 14 mm

Mounting Type

Bracket Mount

Shaft Style

Slotted

Termination Style

Axial PC Pin

Maximum Operating Speed

1000rpm

Current Rating

26mA

Päritoluriik

Mexico

Toote üksikasjad

Bourns ES14 14mm Rotary Optical Encoders

Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability. This optical encoder features a 1/8 ” stainless steel shaft supported by ball bearings with optional PCB mount bracket or cable and connector. Available in a bushing mount confi guration with a rotational life of up to 50 million cycles, it is a highly versatile panel mount rotary optical encoder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more