Bourns, GDT35 300V 20kA, SMD 3 Electrode Gas Discharge Tube

RS Stock No.: 264-5531Brand: BournsManufacturers Part No.: GDT35-30-S1-RP
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

300V

Impulse Spark Over Voltage

875V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,050.00

€ 1.05 Each (On a Reel of 1000) (Exc. Vat)

€ 1,302.00

€ 1.302 Each (On a Reel of 1000) (inc. VAT)

Bourns, GDT35 300V 20kA, SMD 3 Electrode Gas Discharge Tube

€ 1,050.00

€ 1.05 Each (On a Reel of 1000) (Exc. Vat)

€ 1,302.00

€ 1.302 Each (On a Reel of 1000) (inc. VAT)

Bourns, GDT35 300V 20kA, SMD 3 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

300V

Impulse Spark Over Voltage

875V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more