Technical Document
Specifications
Brand
BournsTrip Current
0.29A
Voltage Rating
30V
Time to Trip
0.2s
Hold Current
0.12A
Maximum Current
10 A
Length
3.4mm
Height
1.1mm
Width
1.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
1.35Ω
Maximum Resistance
8.5Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1206
Maximum Operating Temperature
+85°C
Series
MF-NSMF
Operating Temperature Range
-40 → +85 °C
Dimensions
3.4 x 1.8 x 1.1mm
Product details
MF-NSMF Series
Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile
Surface Mount Technology
€ 2.94
€ 0.294 Each (Supplied on a Reel) (Exc. Vat)
€ 3.65
€ 0.365 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 2.94
€ 0.294 Each (Supplied on a Reel) (Exc. Vat)
€ 3.65
€ 0.365 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsTrip Current
0.29A
Voltage Rating
30V
Time to Trip
0.2s
Hold Current
0.12A
Maximum Current
10 A
Length
3.4mm
Height
1.1mm
Width
1.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
1.35Ω
Maximum Resistance
8.5Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1206
Maximum Operating Temperature
+85°C
Series
MF-NSMF
Operating Temperature Range
-40 → +85 °C
Dimensions
3.4 x 1.8 x 1.1mm
Product details
MF-NSMF Series
Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile