Bourns 0.05A Resettable Fuse, 240V ac

RS tootekood: 775-6034PBränd: BournsTootja Part nr.: MF-RM005/240-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Trip Current

120mA

Voltage Rating

240V ac

Time to Trip

10s

Hold Current

0.05A

Maximum Current

1 A

Length

8.3mm

Height

12.9mm

Width

3.8mm

Minimum Resistance

18.50Ω

Maximum Resistance

65Ω

Power Dissipation

0.9W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Päritoluriik

China

Toote üksikasjad

Bourns MF-RM Series

Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.

PCB Wire Ended

Lao andmed ajutiselt ei ole saadaval.

€ 16,10

tk (pakis) (ilma käibemaksuta)

€ 19,96

tk (pakis) (koos käibemaksuga)

Bourns 0.05A Resettable Fuse, 240V ac
Valige pakendi tüüp

€ 16,10

tk (pakis) (ilma käibemaksuta)

€ 19,96

tk (pakis) (koos käibemaksuga)

Bourns 0.05A Resettable Fuse, 240V ac
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Trip Current

120mA

Voltage Rating

240V ac

Time to Trip

10s

Hold Current

0.05A

Maximum Current

1 A

Length

8.3mm

Height

12.9mm

Width

3.8mm

Minimum Resistance

18.50Ω

Maximum Resistance

65Ω

Power Dissipation

0.9W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Päritoluriik

China

Toote üksikasjad

Bourns MF-RM Series

Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.

PCB Wire Ended