Technical Document
Specifications
Brand
BournsTrip Current
0.15A
Voltage Rating
30V
Time to Trip
1.5s
Hold Current
0.05A
Maximum Current
10 A
Length
3.43mm
Height
1.1mm
Width
2.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
2.8Ω
Maximum Resistance
50Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1210
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 1.1mm
Series
MF-USMF
Operating Temperature Range
-40 → +85 °C
Product details
MF-USMF Series
Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)
Surface Mount Technology
€ 2.67
€ 0.267 Each (Supplied on a Reel) (Exc. Vat)
€ 3.31
€ 0.331 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 2.67
€ 0.267 Each (Supplied on a Reel) (Exc. Vat)
€ 3.31
€ 0.331 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsTrip Current
0.15A
Voltage Rating
30V
Time to Trip
1.5s
Hold Current
0.05A
Maximum Current
10 A
Length
3.43mm
Height
1.1mm
Width
2.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
2.8Ω
Maximum Resistance
50Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1210
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 1.1mm
Series
MF-USMF
Operating Temperature Range
-40 → +85 °C
Product details
MF-USMF Series
Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)