Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

RS tootekood: 789-9513PBränd: BournsTootja Part nr.: PEC11R-4020F-N0012
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.6 x 1.8 mm, 1 mm

Päritoluriik

China

Toote üksikasjad

PEC11R Series - 12 mm Incremental Encoder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,90

€ 1,90 tk (pakis) (ilma käibemaksuta)

€ 2,36

€ 2,36 tk (pakis) (koos käibemaksuga)

Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Valige pakendi tüüp

€ 1,90

€ 1,90 tk (pakis) (ilma käibemaksuta)

€ 2,36

€ 2,36 tk (pakis) (koos käibemaksuga)

Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.6 x 1.8 mm, 1 mm

Päritoluriik

China

Toote üksikasjad

PEC11R Series - 12 mm Incremental Encoder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more