Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103

RS tootekood: 167-5457Bränd: BournsTootja Part nr.: PTA6044-2015CPA103
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

2

Power Rating

0.06W

Electrical Taper

Audio

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Shaft Diameter

4 mm

Travel Length

60mm

Tolerance

±20%

Actuator Type

Lever

Series

PTA

Päritoluriik

China

Toote üksikasjad

PTA Series - Low Profile Slide Potentiometer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 185,00

€ 1,85 Each (In a Tray of 100) (ilma käibemaksuta)

€ 229,40

€ 2,294 Each (In a Tray of 100) (koos käibemaksuga)

Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103

€ 185,00

€ 1,85 Each (In a Tray of 100) (ilma käibemaksuta)

€ 229,40

€ 2,294 Each (In a Tray of 100) (koos käibemaksuga)

Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

2

Power Rating

0.06W

Electrical Taper

Audio

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Shaft Diameter

4 mm

Travel Length

60mm

Tolerance

±20%

Actuator Type

Lever

Series

PTA

Päritoluriik

China

Toote üksikasjad

PTA Series - Low Profile Slide Potentiometer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more