Bourns 470Ω Metal Film Resistor 20W ±1% PWR220T-20-4700F

RS tootekood: 161-7090Bränd: BournsTootja Part nr.: PWR220T-20-4700F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

470Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Päritoluriik

Costa Rica

Toote üksikasjad

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 125,00

€ 2,50 tk (torus 50) (ilma käibemaksuta)

€ 155,00

€ 3,10 tk (torus 50) (koos käibemaksuga)

Bourns 470Ω Metal Film Resistor 20W ±1% PWR220T-20-4700F

€ 125,00

€ 2,50 tk (torus 50) (ilma käibemaksuta)

€ 155,00

€ 3,10 tk (torus 50) (koos käibemaksuga)

Bourns 470Ω Metal Film Resistor 20W ±1% PWR220T-20-4700F
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Resistance

470Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Päritoluriik

Costa Rica

Toote üksikasjad

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more