Bourns Dual Coupled Inductor Ferrite Core , 100 μH

RS tootekood: 172-7208Bränd: BournsTootja Part nr.: SRF1260-101M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

100 μH

DC Resistance

171mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

2.2A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

SRF1260 Series Dual Winding Wire Wound Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 242,40

€ 0,606 tk (rullis 400) (ilma käibemaksuta)

€ 300,58

€ 0,751 tk (rullis 400) (koos käibemaksuga)

Bourns Dual Coupled Inductor Ferrite Core , 100 μH

€ 242,40

€ 0,606 tk (rullis 400) (ilma käibemaksuta)

€ 300,58

€ 0,751 tk (rullis 400) (koos käibemaksuga)

Bourns Dual Coupled Inductor Ferrite Core , 100 μH

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

100 μH

DC Resistance

171mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

2.2A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

SRF1260 Series Dual Winding Wire Wound Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more