Bourns, 7050 Power Inductor 680 nH 20A Idc

RS tootekood: 247-6193PBränd: BournsTootja Part nr.: SRP7050AA-R68M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

680 nH

Maximum dc Current

20A

Package/Case

7050

Length

7.3 x 6.6 x 4.8mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,25

tk (rullis) (ilma käibemaksuta)

€ 7,75

tk (rullis) (koos käibemaksuga)

Bourns, 7050 Power Inductor 680 nH 20A Idc
Valige pakendi tüüp

€ 6,25

tk (rullis) (ilma käibemaksuta)

€ 7,75

tk (rullis) (koos käibemaksuga)

Bourns, 7050 Power Inductor 680 nH 20A Idc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bourns

Inductance

680 nH

Maximum dc Current

20A

Package/Case

7050

Length

7.3 x 6.6 x 4.8mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more