Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsInductance
470 μH
Maximum dc Current
200mA
Package/Case
7032
Length
7mm
Depth
7mm
Height
3.2mm
Dimensions
7 x 7 x 3.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
2.4Ω
Series
SRR7032
Core Material
Ferrite DR & RI
Maximum Self Resonant Frequency
5.1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
34
Päritoluriik
China
Toote üksikasjad
SRR7032 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR7032 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
€ 576,00
€ 0,384 tk (rullis 1500) (ilma käibemaksuta)
€ 702,72
€ 0,468 tk (rullis 1500) (koos käibemaksuga)
1500
€ 576,00
€ 0,384 tk (rullis 1500) (ilma käibemaksuta)
€ 702,72
€ 0,468 tk (rullis 1500) (koos käibemaksuga)
1500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsInductance
470 μH
Maximum dc Current
200mA
Package/Case
7032
Length
7mm
Depth
7mm
Height
3.2mm
Dimensions
7 x 7 x 3.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
2.4Ω
Series
SRR7032
Core Material
Ferrite DR & RI
Maximum Self Resonant Frequency
5.1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
34
Päritoluriik
China
Toote üksikasjad
SRR7032 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR7032 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios