Brad from Molex Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm

RS tootekood: 913-2213Bränd: Brad from MolexTootja Part nr.: 1300280023
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

130028

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

500mm

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

5

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Outer Diameter

12.1mm

American Wire Gauge

22 AWG

Operating Temperature Range

-20 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-20°C

Insulation material

PVC

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Päritoluriik

Poland

Toote üksikasjad

Jumper Assembly

A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12

Lao andmed ajutiselt ei ole saadaval.

€ 101,00

€ 101,00 tk (ilma käibemaksuta)

€ 123,22

€ 123,22 tk (koos käibemaksuga)

Brad from Molex Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm

€ 101,00

€ 101,00 tk (ilma käibemaksuta)

€ 123,22

€ 123,22 tk (koos käibemaksuga)

Brad from Molex Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 101,00
5 - 24€ 97,00
25 - 49€ 94,50
50+€ 91,50

Tehnilised dokumendid

Spetsifikatsioonid:

Series

130028

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

500mm

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

5

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Outer Diameter

12.1mm

American Wire Gauge

22 AWG

Operating Temperature Range

-20 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-20°C

Insulation material

PVC

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Päritoluriik

Poland

Toote üksikasjad

Jumper Assembly

A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12