Brady Black, Red, Yellow 1-Lock Glass-Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle

RS Stock No.: 277-3449Brand: BradyManufacturers Part No.: 149434Distrelec Article No.: 30176730
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Miniature Circuit Breaker Switch Lockouts

Colour

Black, Red, Yellow

Number of Locks

1

Material

Glass-Reinforced Nylon

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Electrical Risk

Country of Origin

Mexico

€ 103.20

€ 17.20 Each (In a Pack of 6) (Exc. Vat)

€ 127.97

€ 21.328 Each (In a Pack of 6) (inc. VAT)

Brady Black, Red, Yellow 1-Lock Glass-Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle

€ 103.20

€ 17.20 Each (In a Pack of 6) (Exc. Vat)

€ 127.97

€ 21.328 Each (In a Pack of 6) (inc. VAT)

Brady Black, Red, Yellow 1-Lock Glass-Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Type

Miniature Circuit Breaker Switch Lockouts

Colour

Black, Red, Yellow

Number of Locks

1

Material

Glass-Reinforced Nylon

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Electrical Risk

Country of Origin

Mexico