Brady J2000 Label Printer, 101.60mm Max Label Width, UK

RS tootekood: 239-5196Bränd: BradyTootja Part nr.: 150157
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

J2000

Application

Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

101.60mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Connection Port

USB

Dimensions

264.16 x 180.34 x 388.62mm

Width

264.16mm

Height

180.34mm

Weight

3.20kg

Depth

388.62mm

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 3 280,00

€ 3 280,00 tk (ilma käibemaksuta)

€ 4 067,20

€ 4 067,20 tk (koos käibemaksuga)

Brady J2000 Label Printer, 101.60mm Max Label Width, UK

€ 3 280,00

€ 3 280,00 tk (ilma käibemaksuta)

€ 4 067,20

€ 4 067,20 tk (koos käibemaksuga)

Brady J2000 Label Printer, 101.60mm Max Label Width, UK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

J2000

Application

Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

101.60mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Connection Port

USB

Dimensions

264.16 x 180.34 x 388.62mm

Width

264.16mm

Height

180.34mm

Weight

3.20kg

Depth

388.62mm

Päritoluriik

United States