Brady Black, Grey High Visibility Tape 25.00mm x 33.00m

RS Stock No.: 277-3483Brand: BradyManufacturers Part No.: 275107
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

Brady

Colour

Black, Grey

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 64.00

€ 64.00 1 Reel of 1300 (Exc. Vat)

€ 78.08

€ 78.08 1 Reel of 1300 (inc. VAT)

Brady Black, Grey High Visibility Tape 25.00mm x 33.00m

€ 64.00

€ 64.00 1 Reel of 1300 (Exc. Vat)

€ 78.08

€ 78.08 1 Reel of 1300 (inc. VAT)

Brady Black, Grey High Visibility Tape 25.00mm x 33.00m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Colour

Black, Grey

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium