Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brady J4000 Label Printer, 209.55mm Max Label Width, UK

RS tootekood: 239-5204Bränd: BradyTootja Part nr.: 310391
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

J4000

Application

Facility identification, General identification, Hazard communication identification, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

209.55mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Dimensions

431.80 x 228.60 x 431.80mm

Weight

16kg

Height

228.60mm

Depth

431.80mm

Width

431.80mm

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 5 700,00

€ 5 700,00 tk (ilma käibemaksuta)

€ 6 954,00

€ 6 954,00 tk (koos käibemaksuga)

Brady J4000 Label Printer, 209.55mm Max Label Width, UK

€ 5 700,00

€ 5 700,00 tk (ilma käibemaksuta)

€ 6 954,00

€ 6 954,00 tk (koos käibemaksuga)

Brady J4000 Label Printer, 209.55mm Max Label Width, UK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

J4000

Application

Facility identification, General identification, Hazard communication identification, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

209.55mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Dimensions

431.80 x 228.60 x 431.80mm

Weight

16kg

Height

228.60mm

Depth

431.80mm

Width

431.80mm

Päritoluriik

United States