Technical Document
Specifications
Brand
BradySign Description
First Aid
Text Message
None
Self-Adhesive
Yes
Material
Polyester
Width
200mm
Colour
Green, White
Height
200 mm
Sign or Label
Sign
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.39
€ 9.39 Each (inc. VAT)
Brady Polyester Green, White First Aid Sign, H200 mm W200mm
1
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.39
€ 9.39 Each (inc. VAT)
Brady Polyester Green, White First Aid Sign, H200 mm W200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
First Aid
Text Message
None
Self-Adhesive
Yes
Material
Polyester
Width
200mm
Colour
Green, White
Height
200 mm
Sign or Label
Sign
Country of Origin
Belgium