Brady White Vinyl 33m Lane Marking Tape

RS Stock No.: 380-6788Brand: BradyManufacturers Part No.: AMT-2-WHITE
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Brady

Tape Type

Lane Marking Tape

Colour

White

Backing Material

Vinyl

Width

50mm

Length

33m

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Distrelec Product Id

30220750

Country of Origin

United States

Product details

Lane marking tape

Floor safety adhesive marking tape, in highly resistant vinyl.
Long-lasting.
Batch dyed; colours will not fade.
Easy to apply.
Available in two widths: 50 mm and 75 mm.

Stock information temporarily unavailable.

€ 26.50

€ 26.50 Each (Exc. Vat)

€ 32.33

€ 32.33 Each (inc. VAT)

Brady White Vinyl 33m Lane Marking Tape

€ 26.50

€ 26.50 Each (Exc. Vat)

€ 32.33

€ 32.33 Each (inc. VAT)

Brady White Vinyl 33m Lane Marking Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Type

Lane Marking Tape

Colour

White

Backing Material

Vinyl

Width

50mm

Length

33m

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Distrelec Product Id

30220750

Country of Origin

United States

Product details

Lane marking tape

Floor safety adhesive marking tape, in highly resistant vinyl.
Long-lasting.
Batch dyed; colours will not fade.
Easy to apply.
Available in two widths: 50 mm and 75 mm.