Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
No
Lines of Printing
25
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Height
292mm
Weight
1.29kg
Depth
88.90mm
Width
152.40mm
Päritoluriik
Belgium
Toote üksikasjad
BMP41 Label Printers
Brady BMP41 label printer is the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels. The BMP41 label printer is designed to get your labelling done easier and faster so you can get on with your day. You only need one printer to print everything you need
Supplied with
Hard case, Rechargeable NiMH Battery Pack, MC1-1000-595-WT-BK (Black on White Vinyl, 25.40 mm x 7.62 m) cartridge
USB cable, ac adapter, power cable, Product CD, Brady Printer Drivers CD and Quick Start Guide
€ 314,00
€ 314,00 tk (ilma käibemaksuta)
€ 389,36
€ 389,36 tk (koos käibemaksuga)
1
€ 314,00
€ 314,00 tk (ilma käibemaksuta)
€ 389,36
€ 389,36 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
No
Lines of Printing
25
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Height
292mm
Weight
1.29kg
Depth
88.90mm
Width
152.40mm
Päritoluriik
Belgium
Toote üksikasjad
BMP41 Label Printers
Brady BMP41 label printer is the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels. The BMP41 label printer is designed to get your labelling done easier and faster so you can get on with your day. You only need one printer to print everything you need
Supplied with
Hard case, Rechargeable NiMH Battery Pack, MC1-1000-595-WT-BK (Black on White Vinyl, 25.40 mm x 7.62 m) cartridge
USB cable, ac adapter, power cable, Product CD, Brady Printer Drivers CD and Quick Start Guide
