Technical Document
Specifications
Brand
BradyType
Safety Padlocks
Type
Keyed Padlocks & Safety Padlocks
Colour
Red
Number of Locks
1
Material
Glass Fibre Reinforced Plastic
Material
Rugged Reinforced Nylon Body with Sheathed Steel Cable
Lock Shackle Maximum Diameter
4.7mm
Shackle Length
106.68mm
Distrelec Product Id
30396373
Country of Origin
China
€ 36.00
€ 36.00 Each (Exc. Vat)
€ 43.92
€ 43.92 Each (inc. VAT)
1
€ 36.00
€ 36.00 Each (Exc. Vat)
€ 43.92
€ 43.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Safety Padlocks
Type
Keyed Padlocks & Safety Padlocks
Colour
Red
Number of Locks
1
Material
Glass Fibre Reinforced Plastic
Material
Rugged Reinforced Nylon Body with Sheathed Steel Cable
Lock Shackle Maximum Diameter
4.7mm
Shackle Length
106.68mm
Distrelec Product Id
30396373
Country of Origin
China