Brady PET Location Sign, None

RS Stock No.: 305-7885Brand: BradyManufacturers Part No.: PIC 466-075X150-B7541 (BRANDED)
brand-logo
View all in Toilet Door Signs

Technical Document

Specifications

Brand

Brady

Sign or Label

Sign

Material

PET

Height

150mm

Sign or Label

Sign

Text Language

None

Self-Adhesive

Yes

Sign Description

Amenities

Width

75mm

Country of Origin

Belgium

Product details

Information signs

Made from flexible adhesive polyester.

Disability Awareness Tactile Signs & Labels

Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Council’s guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).

Stock information temporarily unavailable.

€ 4.60

€ 4.60 Each (Exc. Vat)

€ 5.61

€ 5.61 Each (inc. VAT)

Brady PET Location Sign, None

€ 4.60

€ 4.60 Each (Exc. Vat)

€ 5.61

€ 5.61 Each (inc. VAT)

Brady PET Location Sign, None
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Sign or Label

Sign

Material

PET

Height

150mm

Sign or Label

Sign

Text Language

None

Self-Adhesive

Yes

Sign Description

Amenities

Width

75mm

Country of Origin

Belgium

Product details

Information signs

Made from flexible adhesive polyester.

Disability Awareness Tactile Signs & Labels

Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Council’s guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).