Brainboxes 1 PCIe RS232 Serial Board

RS tootekood: 760-0464Bränd: BrainboxesTootja Part nr.: IX-150
brand-logo
Kuva kõik kategoorias Serial Cards

Tehnilised dokumendid

Spetsifikatsioonid:

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

FIFO Size

16 B

Päritoluriik

United Kingdom

Toote üksikasjad

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Teid võib huvitada
Brainboxes 1 PCIe RS232 Serial Card
€ 215,76tk (ilma käibemaksuta)

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

Brainboxes 1 PCIe RS232 Serial Board

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

Brainboxes 1 PCIe RS232 Serial Board

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Brainboxes 1 PCIe RS232 Serial Card
€ 215,76tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

FIFO Size

16 B

Päritoluriik

United Kingdom

Toote üksikasjad

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Teid võib huvitada
Brainboxes 1 PCIe RS232 Serial Card
€ 215,76tk (ilma käibemaksuta)