Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Connection Port
RS232
FIFO Size
16 B
Country of Origin
United Kingdom
Product details
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
€ 92.00
€ 92.00 Each (Exc. Vat)
€ 114.08
€ 114.08 Each (inc. VAT)
1
€ 92.00
€ 92.00 Each (Exc. Vat)
€ 114.08
€ 114.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Connection Port
RS232
FIFO Size
16 B
Country of Origin
United Kingdom
Product details
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.